The uPA1601GS is a 7-element N-channel metal-oxide semiconductor switch from Renesas. It features a maximum drain current of 430mA and a maximum drain-source on resistance of 5.3 ohms. The device has a minimum breakdown voltage of 30V and is suitable for switching applications. The uPA1601GS is packaged in a 16-pin SOIC package with a plastic body and a tin terminal finish. It is not qualified and is not RoHS compliant.
Renesas uPA1601GS technical specifications.
| Drain Current-Max (ID) | 430mA |
| Drain-source On Resistance-Max | 5.3R |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Number of Elements | 7 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPA1601GS to view detailed technical specifications.
No datasheet is available for this part.