The UPA1602GS-A is a 7-bit buffer/inverter driver IC from Renesas, designed for use with 5V power supplies. It features a maximum output current of 270mA and operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a SOP16 format with a plastic body and tin terminals. It is compliant with RoHS regulations and suitable for surface mount applications.
Renesas UPA1602GS-A technical specifications.
| Built-in Protections | TRANSIENT |
| Driver Number of Bits | 7 |
| Height - Seated (Max) | 1.8mm |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 270mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Functions | 7 |
| Output Current Flow Direction | SINK |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1602GS-A to view detailed technical specifications.
No datasheet is available for this part.