Renesas UPA1792G-E1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 6.8A |
| Drain Current-Max (ID) | 6.8A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | N-CHANNEL, P-CHANNEL |
| Power Dissipation-Max (Abs) | 2W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1792G-E1-A to view detailed technical specifications.
No datasheet is available for this part.