The UPA1950TE-T1 is a surface mount power MOSFET from Renesas with a continuous drain current of 2.5A and a gate to source voltage of 8V. It operates within a temperature range of -55°C to 150°C. The device has a fall time of 120ns and turn-on and turn-off delay times of 15ns and 150ns, respectively.
Renesas UPA1950TE-T1 technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1950TE-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.