The UPA1950TE-T2-A is a P-channel metal-oxide semiconductor field-effect transistor with a maximum drain current of 2.5A and a maximum power dissipation of 1.15W. It is designed to operate at temperatures up to 150°C and is compliant with RoHS regulations. The device is surface mountable and features a tin terminal finish. It has a JESD-609 code of e6 and a peak reflow temperature of 260°C.
Renesas UPA1950TE-T2-A technical specifications.
| Drain Current-Max (Abs) (ID) | 2.5A |
| Drain Current-Max (ID) | 2.5A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 1.15W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1950TE-T2-A to view detailed technical specifications.
No datasheet is available for this part.