The UPA2750GR-E1 is an 8-channel enhancement mode MOSFET from Renesas, with a maximum drain source voltage of 30V and maximum continuous drain current of 9A. It features a typical RDS-on resistance of 15.5mOhm at 10V and operates over an operating temperature range of -55 to 150 °C. The device is available in an 8-Power SOP package and is suitable for surface mount applications.
Renesas UPA2750GR-E1 technical specifications.
| Channel Type | N |
| Rad Hard | No |
| Package | 8Power SOP |
| Channel Mode | Enhancement |
| Maximum Drain Source Voltage | 30 V |
| Maximum Continuous Drain Current | 9 A |
| RDS-on | 15.5@10V mOhm |
| Maximum Gate Source Voltage | ±20 V |
| Typical Turn-On Delay Time | 13 ns |
| Typical Rise Time | 10 ns |
| Typical Turn-Off Delay Time | 43 ns |
| Typical Fall Time | 9 ns |
| Operating Temperature | -55 to 150 °C |
| Mounting | Surface Mount |
| Category | MOSFET |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPA2750GR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.