Renesas UPA80C-A technical specifications.
| DC Current Gain-Min (hFE) | 100 |
| Number of Elements | 14 |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | NPN, PNP |
| Power Dissipation-Max (Abs) | 550mW |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA80C-A to view detailed technical specifications.
No datasheet is available for this part.