The UPB426D is a 4K OTP ROM with a 1Kx4 organization, operating at a supply voltage of 5V. It has a maximum access time of 70ns and a maximum operating temperature of 70°C. The device is packaged in a DIP package with a rectangular shape and a terminal pitch of 2.54mm. It is not RoHS compliant and is not qualified. The UPB426D is a TTL technology device with a commercial temperature grade and a terminal finish of tin.
Renesas UPB426D technical specifications.
| Access Time-Max | 70ns |
| Density | 4096b |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Memory Type | OTP, ROM |
| Memory Width | 4 |
| Min Operating Temperature | 0°C |
| Number of Words | 1024 |
| Number of Words Code | 1K |
| Organization | 1KX4 |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP18,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB426D to view detailed technical specifications.
No datasheet is available for this part.