This 5V PRESCALER IC from Renesas operates at a maximum frequency of 150MHz and has a maximum operating temperature of 70°C. The device is packaged in a DIP8 plastic package with a terminal finish of tin and a terminal form of through hole. The IC is powered by a 5V supply and has a maximum supply current of 52mA.
Renesas UPB551C technical specifications.
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 52mA |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB551C to view detailed technical specifications.
No datasheet is available for this part.