Renesas UPB8212C technical specifications.
| JESD-30 Code | R-PDIP-T24 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP24,.6 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB8212C to view detailed technical specifications.
No datasheet is available for this part.