The UPB8216D is a 4-bit TTL common control device with 3-state output characteristics. It is packaged in a DIP16 ceramic body with a terminal pitch of 2.54mm and a terminal position of dual through-hole. The device operates over a temperature range of 0°C to 70°C and is not qualified for automotive applications. It is not RoHS compliant and is not suitable for surface mount applications.
Renesas UPB8216D technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Unidirectional |
| JESD-30 Code | R-XDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB8216D to view detailed technical specifications.
No datasheet is available for this part.