The UPB8224D is a commercial bipolar dual operational amplifier from Renesas. It operates from 5V or 12V power supplies and has a maximum supply current of 115mA. The device is packaged in a DIP-16 ceramic package with a terminal finish of tin and a terminal form of through hole. The UPB8224D is rated for commercial temperature grade and has an operating temperature range of 0°C to 70°C.
Renesas UPB8224D technical specifications.
| JESD-30 Code | R-XDIP-T16 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 115mA |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5,12V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB8224D to view detailed technical specifications.
No datasheet is available for this part.