The UPB8286D is an 8-bit dual bidirectional counter from Renesas, featuring a common control type and 3-state output characteristics. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply. The device has a maximum current of 160mA and a propagation delay of 30ns at nominal supply conditions. The UPB8286D is available in a DIP20 package with a ceramic body and tin terminals.
Renesas UPB8286D technical specifications.
| Control Type | COMMON CONTROL |
| Count Direction | Bidirectional |
| JESD-609 Code | e0 |
| Max I(ol) | 32A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP20,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 160mA |
| Prop. Delay@Nom-Sup | 30ns |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | TTL |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB8286D to view detailed technical specifications.
No datasheet is available for this part.