This commercial-grade brushless DC motor controller from Renesas operates within a temperature range of -10°C to 70°C. It is available in a 16-pin DIP package with a rectangular shape and a plastic body. The controller is not RoHS compliant and is not qualified for use in critical applications. It can withstand a peak reflow temperature of 225°C and has a moisture sensitivity level of 1.
Renesas uPC1246C technical specifications.
| Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |
| Height - Seated (Max) | 4.5mm |
| JESD-30 Code | R-PDIP-T16 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 15V |
| Supply Voltage-Min (Vsup) | 9V |
| Supply Voltage-Nom (Vsup) | 12V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1246C to view detailed technical specifications.
No datasheet is available for this part.