The uPC1251C is a dual-operational amplifier from Renesas, featuring a voltage-feedback architecture and frequency compensation. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 1.2mA and a minimum voltage gain of 25,000. The uPC1251C is available in a DIP-8 package with through-hole terminals, made of tin and measuring 2.54mm in pitch.
Renesas uPC1251C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 250nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.2mA |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 16V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1251C to view detailed technical specifications.
No datasheet is available for this part.