Renesas UPC1297CA technical specifications.
| Consumer IC Type | CONSUMER CIRCUIT |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T18 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SDIP |
| Package Shape | Rectangular |
| Package Style | IN-LINE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 8V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.778mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC1297CA to view detailed technical specifications.
No datasheet is available for this part.