The UPC141A is an adjustable linear regulator with a maximum output voltage of 40V and a minimum output voltage of 4.5V. It has a maximum output current of 12mA and an operating temperature range of -20°C to 80°C. The device is packaged in a CYLINDRICALMeter style with a metal body and tin terminals. It is not qualified for use in automotive applications and is not RoHS compliant.
Renesas UPC141A technical specifications.
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 3V |
| JESD-30 Code | O-MBCY-W8 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current1-Max | 12mA |
| Output Voltage1-Max | 40V |
| Output Voltage1-Min | 4.5V |
| Package Body Material | Metal |
| Package Equivalence Code | CAN8,.2 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC141A to view detailed technical specifications.
No datasheet is available for this part.