The UPC142A is a single-output linear regulator from Renesas with adjustable output voltage. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The device is not RoHS compliant and has a qualification status of not qualified. The UPC142A has a maximum output current of 20mA and a maximum output voltage of -40V. It features a cylindrical package with a metal body and a tin terminal finish.
Renesas UPC142A technical specifications.
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 2V |
| JESD-609 Code | e0 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current1-Max | 20mA |
| Output Voltage1-Max | -40V |
| Output Voltage1-Min | -15mV |
| Package Body Material | Metal |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC142A to view detailed technical specifications.
No datasheet is available for this part.