Renesas UPC1458C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.08mm |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.6mA |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-7.5/+-16/15/36V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 600kHz |
| Voltage Gain-Min | 25000 |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC1458C to view detailed technical specifications.
No datasheet is available for this part.