The UPC151A is a single operational amplifier with voltage-feedback architecture and bipolar technology. It operates from a nominal supply voltage of 15V and has a maximum operating temperature of 80°C. The amplifier is available in a cylindrical package with a metal body and tin terminals. The UPC151A is not qualified for automotive applications and is not RoHS compliant.
Renesas UPC151A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | O-MBCY-W8 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Metal |
| Package Equivalence Code | CAN8,.2 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 15V |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC151A to view detailed technical specifications.
No datasheet is available for this part.