The UPC157A is a single operational amplifier with a voltage-feedback architecture and a minimum voltage gain of 25000. It operates from a dual ±5V or ±15V power supply and has a maximum supply current of 3mA. The device is available in a cylindrical metal package with a tin finish and wire terminals positioned at the bottom. The UPC157A has a commercial extended temperature range of -20°C to 80°C and is not qualified to any specific standard.
Renesas UPC157A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 250nA |
| Frequency Compensation | NO |
| Input Offset Voltage-Max | 7.5mV |
| JESD-30 Code | O-MBCY-W8 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Number of Functions | 1 |
| Package Body Material | Metal |
| Package Equivalence Code | CAN8,.2 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Power Supplies | +-5/+-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 18V |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| Voltage Gain-Min | 25000 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC157A to view detailed technical specifications.
No datasheet is available for this part.