The uPC157C is a single operational amplifier with a voltage-feedback architecture and bipolar technology. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The amplifier has a maximum supply current of 3mA and a maximum supply voltage limit of 18V. It is available in a DIP-8 package with a terminal finish of tin and a terminal form of through hole.
Renesas uPC157C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 250nA |
| Frequency Compensation | NO |
| Input Offset Voltage-Max | 7.5mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 3mA |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-5/+-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC157C to view detailed technical specifications.
No datasheet is available for this part.