Wide Band Uhf Silicon Mmic Amplifier
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| Technology | BIPOLAR |
| RoHS | Not Compliant |