The uPC1658C is a bipolar IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply current of 18mA. The IC is mounted through a hole and packaged in plastic. It is not RoHS compliant and is designed for use with 10V power supplies.
Renesas uPC1658C technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| Package Body Material | Plastic |
| Package Equivalence Code | DIP8,.3 |
| Power Supplies | 10V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1658C to view detailed technical specifications.
No datasheet is available for this part.