The uPC1659G is a bipolar IC designed for operation with 10V power supplies. It can handle a maximum supply current of 27mA. The IC is suitable for use in environments with temperatures ranging from -45°C to 70°C. The uPC1659G is mounted using a surface mount process and features a plastic package body with a tin terminal finish. The device is not RoHS compliant.
Renesas uPC1659G technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 27mA |
| Mount | Surface Mount |
| Package Body Material | Plastic |
| Power Supplies | 10V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1659G to view detailed technical specifications.
No datasheet is available for this part.