Renesas uPC1663G-E1 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 40uA |
| Common-mode Reject Ratio-Nom | 94dB |
| Height - Seated (Max) | 1.59mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 5.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 20mA |
| Neg Supply Voltage Limit-Max | -7V |
| Neg Supply Voltage-Nom (Vsup) | -6V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | LSOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILEMeter |
| Power Supplies | +-6V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 7V |
| Supply Voltage-Nom (Vsup) | 6V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1663G-E1 to view detailed technical specifications.
No datasheet is available for this part.