Renesas uPC1677C technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Supply Current | 93mA |
| Mount | Through Hole |
| Package Body Material | Plastic |
| Package Equivalence Code | DIP8,.3 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC1677C to view detailed technical specifications.
No datasheet is available for this part.