The uPC177C is a commercial-grade comparator from Renesas, operating on a 5V supply with a maximum supply current of 2mA. It features a response time of 1300ns and is available in a DIP-14 package. The device is suitable for use in temperatures ranging from -20°C to 70°C. However, it is not RoHS compliant and has not been qualified for use in certain applications.
Renesas uPC177C technical specifications.
| Amplifier Type | COMPARATOR |
| Bias Current-Max (IIB) @25C | 250nA |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 2mA |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC177C to view detailed technical specifications.
No datasheet is available for this part.