The UPC1909CX is a dual switching controller from Renesas, operating in voltage-mode with a switching frequency of up to 500kHz. It can handle input voltages between 7V and 24V and provides a maximum output current of 1.2A. The device is packaged in a DIP16 plastic package with a terminal finish of tin and a terminal form of through hole. The UPC1909CX has a temperature range of -20°C to 85°C and is not qualified for RoHS compliance.
Renesas UPC1909CX technical specifications.
| Analog IC - Other Type | DUAL SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.08mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Input Voltage | 24V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.2A |
| Nominal Input Voltage | 10V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC1909CX to view detailed technical specifications.
No datasheet is available for this part.