The uPC2412AHF is a fixed positive single output LDO regulator with a nominal output voltage of 12V and a maximum output current of 1A. It operates over a wide input voltage range of 13V to 27V and can withstand an absolute maximum input voltage of 36V. The device is rated for operation over a temperature range of -20°C to 125°C. It is a through-hole mounted component with a rectangular plastic package and a terminal pitch of 2.54mm. The uPC2412AHF is not qualified to any specific standard and is not RoHS compliant.
Renesas uPC2412AHF technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Line Regulation-Max | 0.12% |
| Load Regulation-Max | 0.12% |
| Max Input Voltage | 27V |
| Min Input Voltage | 13V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 12.35V |
| Output Voltage1-Min | 11.65V |
| Output Voltage1-Nom | 12V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC2412AHF to view detailed technical specifications.
No datasheet is available for this part.