The UPC253A is a commercial extended temperature operational amplifier with a voltage-feedback architecture and no frequency compensation. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The amplifier is packaged in a metal cylindrical can with tin wire terminals on the bottom. It is not qualified to any specific standard and is not RoHS compliant.
Renesas UPC253A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | NO |
| JESD-30 Code | O-MBCY-W3 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Metal |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC253A to view detailed technical specifications.
No datasheet is available for this part.