The uPC253D is a single operational amplifier with a voltage-feedback architecture. It operates over a temperature range of -20°C to 80°C and is packaged in a DIP-8 ceramic body. The amplifier is not qualified and is not RoHS compliant. It has a terminal finish of tin and a terminal form of through hole with a pitch of 2.54mm and a dual position.
Renesas uPC253D technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | NO |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Ceramic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC253D to view detailed technical specifications.
No datasheet is available for this part.