This operational amplifier is a dual voltage-feedback type with a nominal supply voltage of 15V and a maximum supply voltage of 18V. It has a minimum voltage gain of 25,000 and a maximum input offset voltage of 6mV. The amplifier operates over a temperature range of -20°C to 70°C and is available in a DIP-8 package with a plastic body and tin terminals. The package is not RoHS compliant and is not qualified for use in automotive applications.
Renesas uPC259C technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC259C to view detailed technical specifications.
No datasheet is available for this part.