Renesas UPC2726T-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 11dB |
| Input Power-Max (CW) | 0dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 1.6MHz |
| Operating Frequency-Min | 400kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSOP6,.11,37 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2726T-E3 to view detailed technical specifications.
No datasheet is available for this part.