This wide band low power RF/microwave device features a 9dB gain and a characteristic impedance of 50R. It has a maximum operating frequency of 2.7MHz and can withstand input power of up to 0dBm. The device is constructed as a component and is designed for high reliability. It operates within a temperature range of -40°C to 85°C.
Renesas UPC2745TB technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 9dB |
| Input Power-Max (CW) | 0dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 2.7MHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2745TB to view detailed technical specifications.
No datasheet is available for this part.