The UPC2746TB from Renesas is a wide band low power RF/microwave device with a characteristic impedance of 50R. It operates at frequencies up to 1.5MHz and has a maximum operating temperature of 85°C. The device is constructed as a single component and has a high reliability feature. It can handle an input power of up to 0dBm. The device is suitable for use in applications where high frequency and low power consumption are required.
Renesas UPC2746TB technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 16dB |
| Input Power-Max (CW) | 0dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 1.5MHz |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2746TB to view detailed technical specifications.
No datasheet is available for this part.