The UPC2746TB-E3 is a wide band low power bipolar amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply current of 10mA and is powered by a 3V supply. The amplifier has a characteristic impedance of 50R and a gain of 16dB. It is constructed as a surface mount component with a plastic package body and is compliant with Reach SVHC regulations. The UPC2746TB-E3 operates between 500kHz and 1.5MHz and is suitable for use in high reliability applications.
Renesas UPC2746TB-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 16dB |
| Input Power-Max (CW) | 0dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 1.5MHz |
| Operating Frequency-Min | 500kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2746TB-E3 to view detailed technical specifications.
No datasheet is available for this part.