Renesas UPC2763TB technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 18dB |
| Input Power-Max (CW) | 10dBm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 1.9MHz |
| Operating Frequency-Min | 800kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2763TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.