The UPC2763TB-E3 is a narrow band low power bipolar amplifier from Renesas with a gain of 18dB and a maximum input power of 10dBm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The device is mounted using surface mount technology and is available in a TSSOP6 package with a plastic body. The UPC2763TB-E3 is compliant with Reach SVHC regulations but not RoHS compliant.
Renesas UPC2763TB-E3 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 18dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Frequency-Max | 1.9MHz |
| Operating Frequency-Min | 800kHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | NARROW BAND LOW POWER |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2763TB-E3 to view detailed technical specifications.
No datasheet is available for this part.