The UPC2763TB-E3-A is a single-function surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a 3V power supply and has a maximum supply current of 35mA. The IC is RoHS compliant and is packaged in a plastic TSSOP6 package with a body material of plastic. It is suitable for use in surface mount applications.
Renesas UPC2763TB-E3-A technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 3V |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2763TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.