The uPC2909T is a fixed positive single output LDO regulator from Renesas with a nominal output voltage of 9V and maximum output current of 1A. It operates within a temperature range of -30°C to 125°C and has a maximum input voltage of 18V. The regulator has a dropout voltage of 700mV and a maximum line regulation of 0.09%. It is available in a rectangular package with a terminal finish of tin and a terminal form of gull wing. The uPC2909T is not RoHS compliant and has a qualification status of not qualified.
Renesas uPC2909T technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 2.5mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSSO-G2 |
| JESD-609 Code | e0 |
| Length | 6.5mm |
| Line Regulation-Max | 0.09% |
| Load Regulation-Max | 0.09% |
| Max Input Voltage | 18V |
| Min Input Voltage | 10V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 9.45V |
| Output Voltage1-Min | 8.55V |
| Output Voltage1-Nom | 9V |
| Package Body Material | Plastic |
| Package Equivalence Code | SMSIP3H,.38,90TB |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC2909T to view detailed technical specifications.
No datasheet is available for this part.