LDO Regulator Pos 3.3V 1A 3-Pin(3+Tab) SIP Envelopee
Renesas UPC2933HF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 700mV |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSFM-T3 |
| Line Regulation-Max | 0.033% |
| Load Regulation-Max | 0.033% |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 500mA |
| Output Voltage1-Max | 3.46V |
| Output Voltage1-Min | 3.14V |
| Output Voltage1-Nom | 3.3V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2933HF-AZ to view detailed technical specifications.
No datasheet is available for this part.