The UPC29M10HF is a fixed positive single output LDO regulator from Renesas with a nominal output voltage of 10V and a maximum output current of 500mA. It operates within a temperature range of -30°C to 125°C and has a maximum input voltage of 18V and a minimum input voltage of 11V. The regulator has a dropout voltage of 500mV and a maximum dropout voltage of 1V. It is available in a flange mount package with a plastic body and a terminal finish of tin. The UPC29M10HF is not RoHS compliant and is not qualified.
Renesas UPC29M10HF technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Line Regulation-Max | 0.1% |
| Load Regulation-Max | 0.1% |
| Max Input Voltage | 18V |
| Min Input Voltage | 11V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 500mA |
| Output Voltage1-Max | 10.5V |
| Output Voltage1-Min | 9.5V |
| Output Voltage1-Nom | 10V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC29M10HF to view detailed technical specifications.
No datasheet is available for this part.