The UPC29M33T-E1-AZ is a fixed positive single output LDO regulator with a nominal output voltage of 3.3V and a maximum output current of 500mA. It operates over a temperature range of -30°C to 125°C and is available in a small rectangular package with a gull wing terminal form. The regulator is RoHS compliant and has a voltage tolerance of 5%. It is suitable for use in a variety of applications, including industrial control systems and consumer electronics.
Renesas UPC29M33T-E1-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Height - Seated (Max) | 2.8mm |
| Input Voltage Absolute-Max | 20V |
| JESD-30 Code | R-PSSO-G2 |
| Length | 6.5mm |
| Line Regulation-Max | 0.033% |
| Load Regulation-Max | 0.033% |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -30°C |
| Output Current1-Max | 500mA |
| Output Voltage1-Max | 3.46V |
| Output Voltage1-Min | 3.14V |
| Output Voltage1-Nom | 3.3V |
| Package Body Material | Plastic |
| Package Equivalence Code | SMSIP3H,.38,90TB |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Form | Gull Wing |
| Terminal Pitch | 2.3mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC29M33T-E1-AZ to view detailed technical specifications.
No datasheet is available for this part.