The UPC3018TJ is a fixed positive single output standard regulator from Renesas with a nominal output voltage of 1.8V and maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 16V. The regulator is available in a small outline rectangular package with a plastic body and gull wing terminals. It is not RoHS compliant and has a terminal pitch of 1.27mm.
Renesas UPC3018TJ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 700mV |
| Height - Seated (Max) | 2.5mm |
| Input Voltage Absolute-Max | 16V |
| JESD-30 Code | R-PSSO-G5 |
| JESD-609 Code | e0 |
| Length | 6.5mm |
| Line Regulation-Max | 0.025% |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 1.854V |
| Output Voltage1-Min | 1.71V |
| Output Voltage1-Nom | 1.8V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC3018TJ to view detailed technical specifications.
No datasheet is available for this part.