Renesas UPC319C-A technical specifications.
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10mV |
| JESD-30 Code | R-PDIP-T14 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC319C-A to view detailed technical specifications.
No datasheet is available for this part.