RF / Wireless & Telecom ICs AGC Amplifier
Renesas UPC3218GV-E1 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 4.5dB |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency-Max | 100kHz |
| Operating Frequency-Min | 10kHz |
| RF/Microwave Device Type | NARROW BAND LOW POWER |
| RoHS Compliant | No |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC3218GV-E1 to view detailed technical specifications.
No datasheet is available for this part.