The UPC358G2-E1 is a voltage-feedback operational amplifier with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It features a maximum supply current of 1.2mA and is available in a SOP8 package with a terminal pitch of 1.27mm. The device is RoHS compliant and has a slew rate of at least 0.3V/µs. It operates on a supply voltage of up to 16V and is suitable for use in commercial extended environments.
Renesas UPC358G2-E1 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 250nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G8 |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.2mA |
| Micropower | Yes |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power | No |
| Power Supplies | +-1.5/+-15/3/30V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate-Min | 0.3V/µs |
| Supply Voltage Limit-Max | 16V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Wideband | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC358G2-E1 to view detailed technical specifications.
No datasheet is available for this part.