The UPC393G2(5)-E2-A is an 8-pin dual comparator from Renesas, operating within a commercial extended temperature range of -20 to 80 degrees Celsius. It features a nominal supply voltage of 5V and a maximum supply voltage limit of 36V. The comparator has a maximum input offset voltage of 2500 microvolts and an average bias current of 0.06 milliamps. The device is packaged in a R-PDSO-G8 package, measuring 4.4mm in width and 5.2mm in length.
Renesas UPC393G2(5)-E2-A technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC393G2(5)-E2-A to view detailed technical specifications.
No datasheet is available for this part.