The uPC393HA is a dual comparator from Renesas with an input offset voltage of up to 5mV. It operates from a 5V supply and is qualified for commercial temperature grade, with a maximum operating temperature of 70°C. The device is packaged in a plastic body with a terminal pitch of 2.54mm and a terminal finish of tin. It is not RoHS compliant and is not qualified for automotive applications.
Renesas uPC393HA technical specifications.
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 5mV |
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas uPC393HA to view detailed technical specifications.
No datasheet is available for this part.